UGF8JDHC0G vs MUR860F_T0_00001 feature comparison

UGF8JDHC0G Taiwan Semiconductor

Buy Now Datasheet

MUR860F_T0_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD PAN JIT INTERNATIONAL INC
Package Description ITO-220AC, 3/2 PIN ITO-220AC, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application ULTRA FAST SOFT RECOVERY SUPER FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.3 V 1.5 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 0.5 µA 5 µA
Reverse Recovery Time-Max 0.03 µs 0.05 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer PANJIT

Compare UGF8JDHC0G with alternatives

Compare MUR860F_T0_00001 with alternatives