UKL1E331MEDANA
vs
25ME330HC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NICHICON CORP
|
SUN ELECTRONIC INDUSTRIES CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
8532.22.00.20
|
Capacitance |
330 µF
|
330 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.0165 mA
|
0.0825 mA
|
Manufacturer Series |
KL
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Ripple Current |
490 mA
|
380 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.12
|
0.16
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Diameter |
|
8 mm
|
Length |
|
11.5 mm
|
Package Style |
|
Radial
|
Packing Method |
|
BULK
|
Terminal Pitch |
|
3.5 mm
|
|
|
|
Compare UKL1E331MEDANA with alternatives
Compare 25ME330HC with alternatives