ULBM35
vs
MRF641
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Package Description |
FLANGE MOUNT, O-CXFM-F6
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
8 A
|
3 A
|
Collector-Base Capacitance-Max |
110 pF
|
|
Collector-Emitter Voltage-Max |
16 V
|
16 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
30
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
O-CXFM-F6
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
117 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
UNSPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
5
|
|
|
|
Compare ULBM35 with alternatives