ULBM45 vs 2SC2783 feature comparison

ULBM45 Advanced Semiconductor Inc

Buy Now Datasheet

2SC2783 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Package Description Flange Mount, O-Cxfm-F6 Ceramic, 2-13c1a, 6 Pin
Pin Count 6 6
Reach Compliance Code Unknown Unknown
ECCN Code EAR99
Collector Current-Max (IC) 10 A 8 A
Collector-Base Capacitance-Max 150 Pf 150 Pf
Collector-Emitter Voltage-Max 16 V 16 V
Configuration Single Single
DC Current Gain-Min (hFE) 20
Highest Frequency Band Ultra High Frequency Band Very High Frequency Band
JESD-30 Code O-CXFM-F6 O-CXFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 175 °C
Package Body Material Ceramic, Metal-Sealed Cofired Ceramic, Metal-Sealed Cofired
Package Shape Round Round
Package Style Flange Mount Flange Mount
Polarity/Channel Type Npn Npn
Power Dissipation-Max (Abs) 175 W
Qualification Status Not Qualified Not Qualified
Surface Mount Yes Yes
Terminal Form Flat Flat
Terminal Position Unspecified Unspecified
Transistor Application Amplifier Amplifier
Transistor Element Material Silicon Silicon
Base Number Matches 1 1