ULN2803A
vs
SG2803J/DESC
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SANKEN ELECTRIC CO LTD
|
MICROSEMI CORP
|
Part Package Code |
DIP
|
|
Package Description |
PLASTIC, DIP-18
|
CERDIP-18
|
Pin Count |
18
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
Additional Feature |
LOGIC LEVEL COMPATIBLE
|
|
Collector Current-Max (IC) |
0.5 A
|
|
Collector-Emitter Voltage-Max |
50 V
|
|
Configuration |
8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
|
JESD-30 Code |
R-PDIP-T18
|
R-CDIP-T18
|
Number of Elements |
8
|
|
Number of Terminals |
18
|
18
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Built-in Protections |
|
TRANSIENT
|
Driver Number of Bits |
|
8
|
Interface IC Type |
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
Length |
|
24.38 mm
|
Number of Functions |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
|
OPEN-COLLECTOR
|
Output Current Flow Direction |
|
SINK
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP18,.3
|
Seated Height-Max |
|
5.08 mm
|
Supply Current-Max |
|
1.35 mA
|
Supply Voltage-Max |
|
3.9 V
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Turn-off Time |
|
1 µs
|
Turn-on Time |
|
1 µs
|
Width |
|
7.62 mm
|
|
|
|
Compare ULN2803A with alternatives