ULN2803AN
vs
TD62083APA
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
TAEJIN TECHNOLOGY CO LTD
|
TOSHIBA CORP
|
Package Description |
DIP-18
|
IN-LINE, R-PDIP-T18
|
Reach Compliance Code |
unknown
|
unknown
|
Built-in Protections |
TRANSIENT
|
|
Driver Number of Bits |
8
|
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
|
JESD-30 Code |
R-PDIP-T18
|
R-PDIP-T18
|
Number of Functions |
1
|
|
Number of Terminals |
18
|
18
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current Flow Direction |
SINK
|
|
Output Peak Current Limit-Nom |
0.5 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Supply Current-Max |
1.35 mA
|
|
Supply Voltage-Max |
3 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Turn-off Time |
1 µs
|
|
Turn-on Time |
1 µs
|
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
18
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
LOGIC LEVEL COMPATIBLE
|
Collector Current-Max (IC) |
|
0.5 A
|
Collector-Emitter Voltage-Max |
|
50 V
|
Configuration |
|
8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE) |
|
1000
|
Number of Elements |
|
8
|
Package Style |
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
VCEsat-Max |
|
1.6 V
|
|
|
|
Compare TD62083APA with alternatives