ULN2804A
vs
ULQ2801A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANKEN ELECTRIC CO LTD
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
DIP
|
|
Package Description |
PLASTIC, DIP-18
|
DIP, DIP18,.3
|
Pin Count |
18
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOGIC LEVEL COMPATIBLE
|
|
Collector Current-Max (IC) |
0.5 A
|
|
Collector-Emitter Voltage-Max |
50 V
|
|
Configuration |
8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
|
JESD-30 Code |
R-PDIP-T18
|
R-PDIP-T18
|
Number of Elements |
8
|
|
Number of Terminals |
18
|
18
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
8
|
2
|
Rohs Code |
|
No
|
HTS Code |
|
8542.39.00.01
|
Driver Number of Bits |
|
8
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.35 A
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP18,.3
|
Supply Voltage-Nom |
|
50 V
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare ULN2804A with alternatives