UMT1C330MDD1TP
vs
8330LCMAA05MX00M
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
NICHICON CORP
|
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.22.00
|
|
Capacitance |
33 µF
|
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
|
Diameter |
6.3 mm
|
|
Dielectric Material |
ALUMINUM
|
|
Length |
5 mm
|
|
Manufacturer Series |
MT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
Radial
|
|
Packing Method |
Tape
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
16 V
|
|
Ripple Current |
40 mA
|
|
Series |
MT
|
|
Terminal Pitch |
2.5 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare UMT1C330MDD1TP with alternatives