UPA102G
vs
HFA3102BZ96
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
INTERSIL CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.04 A
|
0.03 A
|
Collector-Base Capacitance-Max |
1.8 pF
|
|
Collector-Emitter Voltage-Max |
6 V
|
8 V
|
Configuration |
COMPLEX
|
COMPLEX
|
DC Current Gain-Min (hFE) |
40
|
40
|
Highest Frequency Band |
X BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-CDSO-G14
|
R-PDSO-G14
|
Number of Elements |
6
|
6
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
175 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
0.35 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
9000 MHz
|
10000 MHz
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOIC
|
Package Description |
|
SMALL OUTLINE, R-PDSO-G14
|
Pin Count |
|
14
|
Factory Lead Time |
|
26 Weeks
|
Additional Feature |
|
AGC CIRCUIT
|
JEDEC-95 Code |
|
MS-012AB
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare UPA102G with alternatives
Compare HFA3102BZ96 with alternatives