UPA810T-T1-A
vs
UPA810T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SOT
|
SOT
|
Package Description |
SMALL OUTLINE, R-PDSO-G6
|
PLASTIC, SO-6
|
Pin Count |
6
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
|
Factory Lead Time |
4 Weeks
|
|
Base Number Matches |
1
|
10
|
Additional Feature |
|
LOW NOISE
|
Collector Current-Max (IC) |
|
0.1 A
|
Collector-Base Capacitance-Max |
|
1.5 pF
|
Collector-Emitter Voltage-Max |
|
12 V
|
Configuration |
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE) |
|
70
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
|
R-PDSO-G6
|
Number of Elements |
|
2
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
4500 MHz
|
|
|
|
Compare UPA810T-T1-A with alternatives
Compare UPA810T with alternatives