UPA812T-T1
vs
2SC4094-RCG
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
SMALL OUTLINE, R-PDSO-G6
|
|
Pin Count |
6
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
|
Collector Current-Max (IC) |
0.065 A
|
0.065 A
|
Collector-Base Capacitance-Max |
0.9 pF
|
0.8 pF
|
Collector-Emitter Voltage-Max |
10 V
|
10 V
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G4
|
JESD-609 Code |
e0
|
|
Number of Elements |
2
|
1
|
Number of Terminals |
6
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
7000 MHz
|
9000 MHz
|
Base Number Matches |
6
|
1
|
Case Connection |
|
COLLECTOR
|
|
|
|
Compare UPA812T-T1 with alternatives
Compare 2SC4094-RCG with alternatives