UPC1458C vs MC4558CU feature comparison

UPC1458C NEC Electronics Group

Buy Now Datasheet

MC4558CU Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP
Package Description Dip, Dip, Dip8,.3
Pin Count 8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Common-mode Reject Ratio-Min 70 Db 70 Db
Common-mode Reject Ratio-Nom 90 Db 90 Db
Input Offset Voltage-Max 6000 µV 7500 µV
JESD-30 Code R-PDIP-T8 R-XDIP-T8
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 80 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material Plastic/Epoxy Ceramic
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 Mm 5.08 Mm
Slew Rate-Nom 0.5 V/Us 1.6 V/Us
Supply Current-Max 5.6 Ma 6.7 Ma
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Commercial Extended Commercial
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 600 2800
Voltage Gain-Min 20000 15000
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 3
Architecture Voltage-Feedback
Bias Current-Max (IIB) @25C 0.5 µA
Frequency Compensation Yes
JESD-609 Code e0
Length 10.415 Mm
Low-Offset No
Package Equivalence Code DIP8,.3
Peak Reflow Temperature (Cel) Not Specified
Power Supplies +-15 V
Slew Rate-Min 1 V/Us
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) Not Specified