UPC251C vs BA4560 feature comparison

UPC251C NEC Electronics Group

Buy Now

BA4560 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Common-mode Reject Ratio-Min 70 Db 70 Db
Common-mode Reject Ratio-Nom 90 Db 90 Db
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.8 Mm 3.7 Mm
Slew Rate-Nom 0.5 V/Us 4 V/Us
Supply Current-Max 5.6 Ma
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Commercial Industrial
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Voltage Gain-Min 20000 19952.6
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Package Description Dip-8
Pin Count 8
Architecture Voltage-Feedback
Bias Current-Max (IIB) @25C 0.5 µA
Frequency Compensation Yes
JESD-609 Code e3/e2
Length 9.3 Mm
Low-Offset No
Package Equivalence Code DIP8,.3
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Tin Copper
Time@Peak Reflow Temperature-Max (s) 10
Unity Gain BW-Nom 10000