UPC251C vs SE4558N feature comparison

UPC251C NEC Electronics Group

Buy Now

SE4558N NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.5 µA 1.5 µA
Common-mode Reject Ratio-Min 70 Db 70 Db
Common-mode Reject Ratio-Nom 90 Db 100 Db
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.8 Mm 4.2 Mm
Slew Rate-Nom 0.5 V/Us 1 V/Us
Supply Current-Max 5.6 Ma
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Commercial Military
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Voltage Gain-Min 20000 50000
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 2
Part Package Code DIP
Package Description Plastic, Dip-8
Pin Count 8
Architecture Voltage-Feedback
Bias Current-Max (IIB) @25C 0.5 µA
Frequency Compensation Yes
Length 9.5 Mm
Low-Bias No
Low-Offset No
Package Equivalence Code DIP8,.3
Power No
Programmable Power No
Unity Gain BW-Nom 3000
Wideband No