UPC251C vs UPC1458C-A feature comparison

UPC251C NEC Electronics Group

Buy Now

UPC1458C-A NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Common-mode Reject Ratio-Min 70 Db
Common-mode Reject Ratio-Nom 90 Db 90 Db
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.8 Mm 5.08 Mm
Slew Rate-Nom 0.5 V/Us
Supply Current-Max 5.6 Ma
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Commercial Commercial Extended
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Voltage Gain-Min 20000
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 2
Part Package Code DIP
Package Description 0.300 Inch, Plastic, Dip-8
Pin Count 8
JESD-609 Code e6
Peak Reflow Temperature (Cel) Not Specified
Terminal Finish Tin Bismuth
Time@Peak Reflow Temperature-Max (s) Not Specified