UPC2709T-E3
vs
ADA-4643
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEC CORP
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSOP6,.11,37
|
|
Power Supplies |
5 V
|
|
Supply Current-Max |
60 mA
|
|
Surface Mount |
YES
|
|
Base Number Matches |
6
|
2
|
Pbfree Code |
|
Yes
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
|
|
|
Compare ADA-4643 with alternatives