UPC393C-A vs UPC393G feature comparison

UPC393C-A NEC Electronics Group

Buy Now Datasheet

UPC393G NEC Electronics America Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP
Package Description 0.300 Inch, Plastic, Dip-8 Lsop,
Pin Count 8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type Comparator Comparator
Average Bias Current-Max (IIB) 0.25 µA 0.25 µA
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e1
Length 10.16 Mm 5 Mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 80 °C 70 °C
Operating Temperature-Min -20 °C
Output Type Open-Collector Open-Collector
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP LSOP
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline, Low Profile
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 Ns 1300 Ns
Seated Height-Max 5.08 Mm 1.5 Mm
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No Yes
Technology Bipolar Bipolar
Temperature Grade Commercial Extended Commercial
Terminal Finish Tin Silver Copper
Terminal Form Through-Hole Gull Wing
Terminal Pitch 2.54 Mm 1.25 Mm
Terminal Position Dual Dual
Width 7.62 Mm 4.4 Mm
Base Number Matches 3 2
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)