UPC4556C
vs
LM1558J
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
DIP,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.5 µA
|
1.5 µA
|
Common-mode Reject Ratio-Nom |
90 dB
|
90 dB
|
Input Offset Voltage-Max |
6000 µV
|
6000 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-GDIP-T8
|
JESD-609 Code |
e0
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
80 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Slew Rate-Nom |
5 V/us
|
10 V/us
|
Supply Voltage Limit-Max |
18 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL EXTENDED
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
20000
|
1000
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare UPC4556C with alternatives
Compare LM1558J with alternatives