UPC4556C vs TL082MDT feature comparison

UPC4556C NEC Electronics Group

Buy Now Datasheet

TL082MDT STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP SOIC
Package Description Dip, Rohs Compliant, Micro, Plastic, Sop-8
Pin Count 8 8
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.5 µA 0.02 µA
Common-mode Reject Ratio-Min 70 Db 80 Db
Common-mode Reject Ratio-Nom 90 Db 86 Db
Input Offset Voltage-Max 6000 µV 13000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e4
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 8
Number of Terminals 8 2
Operating Temperature-Max 80 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP SOP
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 Mm 1.75 Mm
Slew Rate-Nom 5 V/Us 16 V/Us
Supply Current-Max 5.6 Ma 2.5 Ma
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No Yes
Technology Bipolar Bipolar
Temperature Grade Commercial Extended Military
Terminal Finish Tin Lead Nickel Palladium Gold
Terminal Form Through-Hole Gull Wing
Terminal Pitch 2.54 Mm 1.27 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 20000 4000
Voltage Gain-Min 20000 50000
Width 7.62 Mm 3.9 Mm
Base Number Matches 2 1
Pbfree Code Yes
Architecture Voltage-Feedback
Bias Current-Max (IIB) @25C 0.0002 µA
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.0001 µA
Length 4.9 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Packing Method Tr
Power No
Programmable Power No
Slew Rate-Min 8 V/Us
Wideband No