UPC4560C-A vs MC1458L-D08-T feature comparison

UPC4560C-A NEC Electronics America Inc

Buy Now Datasheet

MC1458L-D08-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Package Description 0.300 Inch, Plastic, Dip-8 Dip, Dip8,.3
Reach Compliance Code Compliant Compliant
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.5 µA 0.8 µA
Common-mode Reject Ratio-Min 70 Db
Common-mode Reject Ratio-Nom 100 Db 90 Db
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-XDIP-T8
JESD-609 Code e6/e4
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 80 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material Plastic/Epoxy Unspecified
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 Mm 4.31 Mm
Slew Rate-Nom 2.8 V/Us 0.8 V/Us
Supply Current-Max 5.6 Ma 6 Ma
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Commercial Extended Commercial
Terminal Finish Tin Bismuth/Nickel Palladium Gold
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Unity Gain BW-Nom 10000 1000
Voltage Gain-Min 20000 25000
Width 7.62 Mm 7.62 Mm
Base Number Matches 3 1
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture Voltage-Feedback
Bias Current-Max (IIB) @25C 0.5 µA
Frequency Compensation Yes
Length 9.2 Mm
Low-Offset No
Package Equivalence Code DIP8,.3
Packing Method Tube
Slew Rate-Min 0.2 V/Us