UPC4570C vs OPA2604AP feature comparison

UPC4570C NEC Electronics America Inc

Buy Now Datasheet

OPA2604AP Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Package Description 0.300 Inch, Plastic, Dip-8 Dip-8
Reach Compliance Code Compliant Compliant
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.4 µA 0.0001 µA
Common-mode Reject Ratio-Nom 100 Db 100 Db
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e4
Neg Supply Voltage Limit-Max -18 V -25 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 Mm 5.08 Mm
Slew Rate-Nom 7 V/Us 25 V/Us
Supply Voltage Limit-Max 18 V 25 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Commercial Extended Other
Terminal Finish Tin Lead Nickel Palladium Gold
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 15000 20000
Width 7.62 Mm 7.62 Mm
Base Number Matches 3 2
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture Voltage-Feedback
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 80 Db
Frequency Compensation Yes
Length 9.81 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Package Equivalence Code DIP8,.3
Packing Method Tube
Power No
Programmable Power No
Slew Rate-Min 15 V/Us
Supply Current-Max 12 Ma
Voltage Gain-Min 10000
Wideband No