UPC78M05AHF-AZ
vs
MC78M15BDTRK
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
MOTOROLA INC
|
Part Package Code |
SFM
|
|
Package Description |
TO-220,
|
PLASTIC, DPAK-3
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
25 V
|
30 V
|
Input Voltage-Min |
7 V
|
17.5 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G2
|
JESD-609 Code |
e6
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
0.35 A
|
0.5 A
|
Output Voltage1-Max |
5.25 V
|
15.75 V
|
Output Voltage1-Min |
4.75 V
|
14.25 V
|
Output Voltage1-Nom |
5 V
|
15 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
TO-252
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
5%
|
5%
|
Base Number Matches |
2
|
3
|
Length |
|
6.54 mm
|
Package Equivalence Code |
|
SMSIP3H,.38,90TB
|
Seated Height-Max |
|
2.38 mm
|
Terminal Pitch |
|
2.3 mm
|
Width |
|
6.16 mm
|
|
|
|
Compare UPC78M05AHF-AZ with alternatives