UPD444001LE-10-A
vs
MT5LC1M4D4TG-20LAT
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MICRON TECHNOLOGY INC
|
Part Package Code |
|
TSOP2
|
Package Description |
|
TSOP2,
|
Pin Count |
|
32
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
3A991.B.2.A
|
HTS Code |
|
8542.32.00.41
|
Access Time-Max |
|
20 ns
|
JESD-30 Code |
|
R-PDSO-G32
|
JESD-609 Code |
|
e3
|
Length |
|
20.96 mm
|
Memory Density |
|
4194304 bit
|
Memory IC Type |
|
STANDARD SRAM
|
Memory Width |
|
4
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Number of Terminals |
|
32
|
Number of Words |
|
1048576 words
|
Number of Words Code |
|
1000000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
1MX4
|
Output Enable |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSOP2
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.2 mm
|
Standby Voltage-Min |
|
2 V
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
10.16 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare MT5LC1M4D4TG-20LAT with alternatives