UPD71054L-10
vs
IS82C54-10
feature comparison
Part Life Cycle Code |
|
Contact Manufacturer
|
Ihs Manufacturer |
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
|
,
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
6 PROGRAMMABLE MODES
|
Clock Frequency-Max |
|
0.032 MHz
|
External Data Bus Width |
|
8
|
Information Access Method |
|
PARALLEL, DIRECT ADDRESS
|
JESD-30 Code |
|
S-PQCC-J28
|
Number of Bits |
|
16
|
Number of Terminals |
|
28
|
Number of Timers |
|
3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
J BEND
|
Terminal Position |
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
|
TIMER, PROGRAMMABLE
|
Base Number Matches |
|
2
|
|
|
|
Compare IS82C54-10 with alternatives