UPD71088C-10
vs
CA82C88-5IJ
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
NEWBRIDGE MICROSYSTEMS
|
Package Description |
|
,
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.31.00.01
|
Bus Compatibility |
|
80188; 80186; 8088; 8086
|
Clock Frequency-Max |
|
5 MHz
|
JESD-30 Code |
|
R-GDIP-T20
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
10 mA
|
Supply Voltage-Max |
|
6 V
|
Supply Voltage-Min |
|
4 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
|
SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
|
Base Number Matches |
|
1
|
|
|
|
Compare CA82C88-5IJ with alternatives