Part Details for CA82C88-5IJ by Integrated Device Technology Inc
Overview of CA82C88-5IJ by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CA82C88-5IJ
CA82C88-5IJ CAD Models
CA82C88-5IJ Part Data Attributes
|
CA82C88-5IJ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CA82C88-5IJ
Integrated Device Technology Inc
Control/Command Signal Generator, 5MHz, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEWBRIDGE MICROSYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80188; 80186; 8088; 8086 | |
Clock Frequency-Max | 5 MHz | |
JESD-30 Code | R-GDIP-T20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for CA82C88-5IJ
This table gives cross-reference parts and alternative options found for CA82C88-5IJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C88-5IJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA82C88-5IP | Control/Command Signal Generator, 5MHz, CMOS, PDIP20 | Integrated Device Technology Inc | CA82C88-5IJ vs CA82C88-5IP |
CA82C88-5MJ | Control/Command Signal Generator, 5MHz, CDIP20 | Integrated Device Technology Inc | CA82C88-5IJ vs CA82C88-5MJ |