UPD750108CU(A)-XXX
vs
UPD750108CU-XXX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
RENESAS ELECTRONICS CORP
|
Package Description |
0.600 INCH, 1.778 MM PITCH, PLASTIC, SDIP-42
|
SDIP, SDIP42,.6
|
Reach Compliance Code |
compliant
|
unknown
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
4
|
4
|
Clock Frequency-Max |
2 MHz
|
2 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDIP-T42
|
R-PDIP-T42
|
JESD-609 Code |
e0
|
|
Number of I/O Lines |
34
|
34
|
Number of Terminals |
42
|
42
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SDIP
|
SDIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, SHRINK PITCH
|
IN-LINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM Programmability |
MROM
|
MROM
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Speed |
2 MHz
|
0.5 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
1.8 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
MOS
|
MOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.778 mm
|
1.778 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
DIP
|
Pin Count |
|
42
|
HTS Code |
|
8542.31.00.01
|
CPU Family |
|
UPD75XL
|
On Chip Program ROM Width |
|
8
|
Package Equivalence Code |
|
SDIP42,.6
|
RAM (bytes) |
|
256
|
ROM (words) |
|
8192
|
Supply Current-Max |
|
1.6 mA
|
Supply Voltage-Nom |
|
5 V
|
|
|
|