UPD78P0308GF-3BA
vs
UPD78P0308GF-3BA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
|
Part Package Code |
QFP
|
|
Package Description |
14 X 20 MM, PLASTIC, QFP-100
|
|
Pin Count |
100
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8542.31.00.01
|
|
Has ADC |
YES
|
|
Additional Feature |
ALSO OPERATES AT 2 V MINIMUM SUPPLY
|
|
Address Bus Width |
|
|
Bit Size |
8
|
|
Clock Frequency-Max |
5 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PQFP-G100
|
|
JESD-609 Code |
e0
|
|
Length |
20 mm
|
|
Number of I/O Lines |
57
|
|
Number of Terminals |
100
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QFP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLATPACK
|
|
Qualification Status |
Not Qualified
|
|
ROM Programmability |
OTPROM
|
|
Seated Height-Max |
3 mm
|
|
Speed |
5 MHz
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.7 V
|
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
MOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
QUAD
|
|
Width |
14 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
|
Base Number Matches |
2
|
|
|
|
|
Compare UPD78P0308GF-3BA with alternatives