UPW2A010MDD1CP vs NRSZ1R0M100V5X11TRF feature comparison

UPW2A010MDD1CP Nichicon Corporation

Buy Now Datasheet

NRSZ1R0M100V5X11TRF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk TR, CARDBOARD, 14 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 30 mA 38.8 mA
Series PW NRSZ
Terminal Pitch 2 mm
Base Number Matches 1 1
Pbfree Code Yes
Custom Capabilities Sizes Subject to Change or Availability
JESD-609 Code e3
Leakage Current 0.003 mA
Manufacturer Series NRSZ
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.07
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare UPW2A010MDD1CP with alternatives

Compare NRSZ1R0M100V5X11TRF with alternatives