URF2448QB-100WHR3
vs
VI-LC14-CW-CC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
|
VICOR CORP
|
Package Description |
DMA,
|
PACKAGE-10
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEAT SINK AVAILABLE
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
EN, IEC, UL
|
CE, TUV, UL, VDE, CSA, IEC
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
90%
|
|
Input Voltage-Max |
36 V
|
32 V
|
Input Voltage-Min |
9 V
|
21 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XDMA-P8
|
R-XXMA-X10
|
Length |
61.8 mm
|
|
Line Regulation-Max |
0.5%
|
0.2%
|
Load Regulation-Max |
0.75%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Output Current-Max |
2.1 A
|
|
Output Voltage-Max |
52.8 V
|
52.8 V
|
Output Voltage-Min |
43.2 V
|
24 V
|
Output Voltage-Nom |
48 V
|
48 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Protections |
THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE
|
OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out) |
0.088375 Vrms
|
|
Seated Height-Max |
28.7 mm
|
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
250 kHz
|
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
PIN/PEG
|
UNSPECIFIED
|
Terminal Pitch |
3.81 mm
|
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Total Power Output-Max |
100 W
|
100 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
40.2 mm
|
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2017-11-21
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare URF2448QB-100WHR3 with alternatives
Compare VI-LC14-CW-CC with alternatives