US1A-E3/61T
vs
ES1A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
SANKEN ELECTRIC CO LTD
|
Package Description |
SMA, 2 PIN
|
AXIAL PACKAGE-2
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
FREE WHEELING DIODE
|
|
Application |
EFFICIENCY
|
|
Breakdown Voltage-Min |
50 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
2.5 V
|
JEDEC-95 Code |
DO-214AC
|
|
JESD-30 Code |
R-PDSO-C2
|
O-XALF-W2
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
140 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
1 A
|
0.7 A
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
50 V
|
600 V
|
Reverse Current-Max |
10 µA
|
|
Reverse Recovery Time-Max |
0.05 µs
|
1.5 µs
|
Reverse Test Voltage |
50 V
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
C BEND
|
WIRE
|
Terminal Position |
DUAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Base Number Matches |
1
|
9
|
Pbfree Code |
|
No
|
Part Package Code |
|
AXIAL DIODE
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Case Connection |
|
ISOLATED
|
|
|
|
Compare US1A-E3/61T with alternatives
Compare ES1A with alternatives