USA1H3R3MDD1CM vs USL1H3R3MDD1TP feature comparison

USA1H3R3MDD1CM Nichicon Corporation

Buy Now Datasheet

USL1H3R3MDD1TP Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.003 mA 0.0004 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 24 mA 24 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Pitch 1.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series SL
Series SL(RADIAL)

Compare USA1H3R3MDD1CM with alternatives

Compare USL1H3R3MDD1TP with alternatives