USB2513BI-AEZG-TR
vs
USB2517-JZX-TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
STANDARD MICROSYSTEMS CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO REQUIRES 3.3V SUPPLY
|
ALSO OPERATES AT 3.3 V
|
Address Bus Width |
|
|
Bus Compatibility |
I2C
|
I2C; SMBUS; USB
|
Clock Frequency-Max |
24 MHz
|
24 MHz
|
External Data Bus Width |
|
|
Length |
6 mm
|
9 mm
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Code |
HVQCCN
|
HVQCCN
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max |
3.6 V
|
1.98 V
|
Supply Voltage-Min |
3 V
|
1.62 V
|
Supply Voltage-Nom |
3.3 V
|
1.8 V
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Width |
6 mm
|
9 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
QFN
|
Package Description |
|
9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64
|
Pin Count |
|
64
|
ECCN Code |
|
3A991.A.3
|
Factory Lead Time |
|
54 Weeks, 1 Day
|
Samacsys Manufacturer |
|
Microchip
|
Data Transfer Rate-Max |
|
60 MBps
|
JESD-30 Code |
|
S-PQCC-N64
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Number of Terminals |
|
64
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC64,.35SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
TS 16949
|
Surface Mount |
|
YES
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
QUAD
|
|
|
|
Compare USB2513BI-AEZG-TR with alternatives
Compare USB2517-JZX-TR with alternatives