USB2514B/M2
vs
USB2504A-JD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
STANDARD MICROSYSTEMS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
54 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Bus Compatibility |
I2C; SMBUS; USB
|
|
Clock Frequency-Max |
24 MHz
|
24 MHz
|
JESD-30 Code |
S-PQCC-N36
|
S-PQFP-G64
|
JESD-609 Code |
e3
|
e3
|
Length |
6 mm
|
10 mm
|
Number of Terminals |
36
|
64
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
LFQFP
|
Package Equivalence Code |
LCC36,.24SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Seated Height-Max |
1 mm
|
1.6 mm
|
Supply Current-Max |
80 mA
|
|
Supply Voltage-Max |
3.6 V
|
1.98 V
|
Supply Voltage-Min |
3 V
|
1.62 V
|
Supply Voltage-Nom |
3.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
6 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Package Description |
|
LFQFP,
|
Pin Count |
|
64
|
Additional Feature |
|
ALSO REQUIRES 3.3V SUPPLY
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare USB2514B/M2 with alternatives
Compare USB2504A-JD with alternatives