USB2517I-JZX
vs
CY7C65631-56LFXC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
QFN
|
QFN
|
Package Description |
9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64
|
8 X 8 MM, 0.90 MM HEIGHT, MO-220, QFN-56
|
Pin Count |
64
|
56
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.3
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Additional Feature |
ALSO OPERATES AT 3.3 V
|
|
Bus Compatibility |
I2C; SPI, SMBUS; UART, USB
|
|
Clock Frequency-Max |
24 MHz
|
24 MHz
|
Data Transfer Rate-Max |
60 MBps
|
|
JESD-30 Code |
S-PQCC-N64
|
S-XQCC-N56
|
JESD-609 Code |
e3
|
e3
|
Length |
9 mm
|
8 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
64
|
56
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC64,.35SQ,20
|
LCC56,.31SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Current-Max |
95 mA
|
260 mA
|
Supply Voltage-Max |
1.98 V
|
3.45 V
|
Supply Voltage-Min |
1.62 V
|
3.15 V
|
Supply Voltage-Nom |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
9 mm
|
8 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
3
|
1
|
Address Bus Width |
|
|
External Data Bus Width |
|
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare USB2517I-JZX with alternatives
Compare CY7C65631-56LFXC with alternatives