USB2534I-1081AEN
vs
USS2X1WA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
SQFN-36
|
LFQFP,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Bus Compatibility |
I2C; SMBUS; UART; USB
|
|
Clock Frequency-Max |
24 MHz
|
30 MHz
|
Data Transfer Rate-Max |
0.0125 MBps
|
60 MBps
|
JESD-30 Code |
S-PQCC-N36
|
S-PQFP-G64
|
JESD-609 Code |
e3
|
e0
|
Length |
6 mm
|
10 mm
|
Number of Terminals |
36
|
64
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
LFQFP
|
Package Equivalence Code |
LCC36,.24SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1 mm
|
1.6 mm
|
Supply Current-Max |
175 mA
|
|
Supply Voltage-Max |
3.6 V
|
3.465 V
|
Supply Voltage-Min |
3 V
|
3.135 V
|
Supply Voltage-Nom |
1.2 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
6 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
1
|
3
|
Address Bus Width |
|
|
External Data Bus Width |
|
16
|
Peak Reflow Temperature (Cel) |
|
240
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare USB2534I-1081AEN with alternatives
Compare USS2X1WA with alternatives