USB5532BI-6080JZX-TR
vs
USB5533B-5000JZX
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFN-64
|
9 X 9 MM, ROHS COMPLIANT, QFN-64
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO OPERATES AT 3.3 V
|
ALSO OPERATES AT 3.3 V SUPPLY
|
Address Bus Width |
|
|
Bus Compatibility |
I2C; SMBUS; SPI; VBUS
|
I2C; SMBUS; SPI; USB
|
Data Transfer Rate-Max |
625 MBps
|
625 MBps
|
External Data Bus Width |
|
|
JESD-30 Code |
S-XQCC-N64
|
S-PQCC-N64
|
Length |
9 mm
|
9 mm
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max |
1.31 V
|
1.31 V
|
Supply Voltage-Min |
1.22 V
|
1.22 V
|
Supply Voltage-Nom |
1.25 V
|
1.25 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
9 mm
|
9 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Microchip
|
Clock Frequency-Max |
|
25 MHz
|
JESD-609 Code |
|
e3
|
Package Equivalence Code |
|
LCC64,.35SQ,20
|
Supply Current-Max |
|
1029 mA
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare USB5532BI-6080JZX-TR with alternatives
Compare USB5533B-5000JZX with alternatives