USB5534B-4100JZX
vs
LAN7800T-I/Y9X
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
9 X 9 MM, ROHS COMPLIANT, QFN-64
|
SQFN-48
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Additional Feature |
ALSO OPERATES AT 3.3 V SUPPLY
|
ALSO COMPLIANT WITH IEEE 802.1Q AND IEEE 802.3AZ
|
Bus Compatibility |
I2C; SMBUS; SPI; USB
|
USB
|
Clock Frequency-Max |
25 MHz
|
25 MHz
|
Data Transfer Rate-Max |
625 MBps
|
625 MBps
|
JESD-30 Code |
S-PQCC-N64
|
S-PQCC-N48
|
JESD-609 Code |
e3
|
e3
|
Length |
9 mm
|
7 mm
|
Number of Terminals |
64
|
48
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC64,.35SQ,20
|
LCC48,.28SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max |
1.31 V
|
1.26 V
|
Supply Voltage-Min |
1.22 V
|
1.1 V
|
Supply Voltage-Nom |
1.25 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
9 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
3
|
1
|
Factory Lead Time |
|
6 Weeks
|
Date Of Intro |
|
2016-10-17
|
Address Bus Width |
|
|
Drive Interface Standard |
|
IEEE 802.3; IEEE 802.1
|
External Data Bus Width |
|
|
Supply Current-Max |
|
256 mA
|
|
|
|
Compare USB5534B-4100JZX with alternatives
Compare LAN7800T-I/Y9X with alternatives