USB5906T-I/KD vs LAN7800/Y9X feature comparison

USB5906T-I/KD Microchip Technology Inc

Buy Now Datasheet

LAN7800/Y9X Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-100 SQFN-48
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.39.00.01
Date Of Intro 2016-10-03 2016-10-17
Samacsys Manufacturer Microchip Microchip
Bus Compatibility I2C; SMBUS; SPI; USB
Clock Frequency-Max 25 MHz 25 MHz
Data Transfer Rate-Max 625 MBps 625 MBps
JESD-30 Code S-PQCC-N100 S-XQCC-N48
JESD-609 Code e3 e3
Length 12 mm 7 mm
Number of Terminals 100 48
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC100,.47SQ,16 LCC48,.28SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949
Seated Height-Max 0.9 mm 1 mm
Supply Voltage-Max 1.32 V 3.63 V
Supply Voltage-Min 1.08 V 2.97 V
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 12 mm 7 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS SERIAL IO/COMMUNICATION CONTROLLER, LAN
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 6 Weeks
Address Bus Width
Boundary Scan NO
Communication Protocol ASYNC, BIT
Low Power Mode YES
Number of I/O Lines 8
Number of Serial I/Os 10
On Chip Data RAM Width 8
RAM (words) 512

Compare USB5906T-I/KD with alternatives

Compare LAN7800/Y9X with alternatives