USBN9602-28MX
vs
SEC1210I-CN-02NC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SOP, SOP28,.4
|
QFN-24
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
8
|
|
Clock Frequency-Max |
48 MHz
|
48 MHz
|
External Data Bus Width |
8
|
|
JESD-30 Code |
R-PDSO-G28
|
S-PQCC-N24
|
JESD-609 Code |
e0
|
|
Length |
17.9 mm
|
5 mm
|
Number of Terminals |
28
|
24
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HQCCN
|
Package Equivalence Code |
SOP28,.4
|
LCC24,.2SQ,25
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, HEAT SINK/SLUG
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.65 mm
|
1 mm
|
Supply Current-Max |
40 mA
|
7.5 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
3.6 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.5 mm
|
5 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
7 Weeks
|
Date Of Intro |
|
2016-09-28
|
Samacsys Manufacturer |
|
Microchip
|
Bus Compatibility |
|
SPI; UART; USB
|
Data Transfer Rate-Max |
|
1.5 MBps
|
Screening Level |
|
TS 16949
|
|
|
|
Compare USBN9602-28MX with alternatives
Compare SEC1210I-CN-02NC with alternatives