USF1C101MDD1CC vs UST1C101MDD1CA feature comparison

USF1C101MDD1CC Nichicon Corporation

Buy Now Datasheet

UST1C101MDD1CA Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.016 mA 0.016 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 200 mA 107 mA
Surface Mount NO NO
Tan Delta 0.14 0.18
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 2.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare USF1C101MDD1CC with alternatives

Compare UST1C101MDD1CA with alternatives