UT54ACTS280-UCC
vs
5962H9658301QCA
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AEROFLEX COLORADO SPRINGS
|
AEROFLEX COLORADO SPRINGS
|
Part Package Code |
DFP
|
DIP
|
Package Description |
DFP,
|
DIP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ODD/EVEN PARITY GENERATOR
|
ODD/EVEN PARITY GENERATOR
|
Family |
ACT
|
ACT
|
JESD-30 Code |
R-CDFP-F14
|
R-CDIP-T14
|
Length |
9.525 mm
|
19.43 mm
|
Logic IC Type |
PARITY GENERATOR/CHECKER
|
PARITY GENERATOR/CHECKER
|
Number of Bits |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
DIP
|
Package Equivalence Code |
FL14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE
|
Propagation Delay (tpd) |
20 ns
|
22 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.921 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
1M Rad(Si) V
|
1M Rad(Si) V
|
Width |
6.2865 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare UT54ACTS280-UCC with alternatives
Compare 5962H9658301QCA with alternatives