Part Details for UT54ACTS280-UCC by Cobham Semiconductor Solutions
Overview of UT54ACTS280-UCC by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS280-UCC
UT54ACTS280-UCC CAD Models
UT54ACTS280-UCC Part Data Attributes:
|
UT54ACTS280-UCC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS280-UCC
Cobham Semiconductor Solutions
Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | ACT | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.525 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 6.2865 mm |
Alternate Parts for UT54ACTS280-UCC
This table gives cross-reference parts and alternative options found for UT54ACTS280-UCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS280-UCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS280-UCX | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS280-UCC vs UT54ACTS280-UCX |
UT54ACTS280-UQXR | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS280-UCC vs UT54ACTS280-UQXR |
UT54ACTS280-UVAH | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS280-UCC vs UT54ACTS280-UVAH |
5962H9658301VXX | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACTS280-UCC vs 5962H9658301VXX |
UT54ACTS280-UCA | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham Power Products | UT54ACTS280-UCC vs UT54ACTS280-UCA |
UT54ACTS280-UQAH | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS280-UCC vs UT54ACTS280-UQAH |
5962H9658301QXC | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACTS280-UCC vs 5962H9658301QXC |
5962H9658301QXA | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACTS280-UCC vs 5962H9658301QXA |
UT54ACTS280-UQCR | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS280-UCC vs UT54ACTS280-UQCR |
UT54ACTS280-UCX | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham Power Products | UT54ACTS280-UCC vs UT54ACTS280-UCX |