UWT1V470MCL1GS
vs
VZL470M1VTR-0606
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NICHICON CORP
|
LELON ELECTRONICS CORP
|
Package Description |
, 2626
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.22.00
|
|
Samacsys Manufacturer |
Nichicon
|
Lelon
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
6.3 mm
|
6.3 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Height |
5.8 mm
|
5.8 mm
|
JESD-609 Code |
e6
|
|
Leakage Current |
0.01645 mA
|
0.01645 mA
|
Length |
6.6 mm
|
6.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 15 INCH
|
TR, 15 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Ripple Current |
63 mA
|
168 mA
|
Size Code |
2626
|
2626
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.14
|
0.12
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
6.6 mm
|
6.6 mm
|
Base Number Matches |
2
|
1
|
|
|
|