UWZ1C101MCLGB vs UCD1C101MCL1MS feature comparison

UWZ1C101MCLGB Nichicon Corporation

Buy Now Datasheet

UCD1C101MCL1MS Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , 2626 , 2626
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00
Additional Feature NON SOLVENT-PROOF
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6 e6
Leakage Current 0.016 mA 0.016 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 60 mA 120 mA
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.2 0.16
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare UWZ1C101MCLGB with alternatives

Compare UCD1C101MCL1MS with alternatives