UZTX1147A
vs
2SB1395
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ZETEX PLC
|
SANYO ELECTRIC CO LTD
|
Package Description |
E-LINE PACKAGE-3
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
4 A
|
3 A
|
Collector-Emitter Voltage-Max |
12 V
|
10 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
90
|
70
|
JESD-30 Code |
R-PSIP-W3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
115 MHz
|
400 MHz
|
Base Number Matches |
1
|
10
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Additional Feature |
|
LOW NOISE
|
JEDEC-95 Code |
|
TO-92
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
0.75 W
|
VCEsat-Max |
|
0.4 V
|
|
|
|
Compare UZTX1147A with alternatives
Compare 2SB1395 with alternatives