Part Details for 2SB1395 by SANYO Electric Co Ltd
Overview of 2SB1395 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB1395
2SB1395 CAD Models
2SB1395 Part Data Attributes
|
2SB1395
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SB1395
SANYO Electric Co Ltd
Small Signal Bipolar Transistor, 3A I(C), 10V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NP, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 400 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for 2SB1395
This table gives cross-reference parts and alternative options found for 2SB1395. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1395, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA2025 | Small Signal Bipolar Transistor, 3A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, SPA, 3 PIN | SANYO Semiconductor Co Ltd | 2SB1395 vs 2SA2025 |
ZTX1147A | Small Signal Bipolar Transistor, 4A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, E-LINE PACKAGE-3 | Diodes Incorporated | 2SB1395 vs ZTX1147A |
ZTX717 | Small Signal Bipolar Transistor, 2.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2SB1395 vs ZTX717 |
UZTX717 | Small Signal Bipolar Transistor, 2.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2SB1395 vs UZTX717 |
ZTX1147A | Small Signal Bipolar Transistor, 4A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2SB1395 vs ZTX1147A |
2SB893 | Small Signal Bipolar Transistor, 2.5A I(C), 10V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | 2SB1395 vs 2SB893 |
UZTX1147A | Small Signal Bipolar Transistor, 4A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2SB1395 vs UZTX1147A |