V1000LT160B
vs
SIOV-S20K1000
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
TDK CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Circuit RMS Voltage-Max |
1000 V
|
1100 V
|
Energy Absorbing Capacity-Max |
360 J
|
410 J
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Reference Standard |
CECC42201-006
|
UL, CSA
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
1200 V
|
1465 V
|
Base Number Matches |
3
|
4
|
Package Description |
|
RADIAL LEADED
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
Additional Feature |
|
FLAME PROOF
|
Package Height |
|
28.5 mm
|
Package Length |
|
21.5 mm
|
Package Width |
|
11.4 mm
|
Packing Method |
|
BULK
|
Tolerance |
|
10%
|
|
|
|
Compare SIOV-S20K1000 with alternatives