V175LA10CP
vs
B72220S0950K101
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
TDK CORP
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Samacsys Manufacturer |
LITTELFUSE
|
TDK
|
Additional Feature |
IEC61051-1
|
|
Circuit RMS Voltage-Max |
175 V
|
95 V
|
Energy Absorbing Capacity-Max |
110 J
|
50 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Height |
14 mm
|
25.5 mm
|
Package Length |
14 mm
|
21.5 mm
|
Package Style |
Radial
|
Radial
|
Package Width |
7.3 mm
|
4.5 mm
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
0.6 W
|
1 W
|
Rated Temperature |
85 °C
|
|
Reference Standard |
CECC42201-006
|
UL, CSA
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE
|
Terminal Finish |
TIN
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
4
|
1
|
Package Shape |
|
DISK PACKAGE
|
Tolerance |
|
10%
|
Working Voltage |
|
125 V
|
|
|
|
Compare V175LA10CP with alternatives
Compare B72220S0950K101 with alternatives