V23050-A1110-A551
vs
V23050-A1110-A542
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Factory Lead Time |
29 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
16.5 mm
|
16.5 mm
|
Body Height |
16.5 mm
|
16.5 mm
|
Body Length or Diameter |
55 mm
|
55 mm
|
Coil Current(AC)-Max |
0.011 A
|
0.011 A
|
Coil Current(DC)-Max |
0.011 A
|
0.011 A
|
Coil Operate Voltage(DC) |
83 V
|
83 V
|
Coil Power |
1200 mW
|
1200 mW
|
Coil Release Voltage(DC) |
11 V
|
11 V
|
Coil Resistance |
10080 Ω
|
10080 Ω
|
Coil Voltage(DC)-Max |
110 V
|
110 V
|
Coil Voltage-Nom |
110 V
|
110 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
8A@400VAC
|
8A@400VAC
|
Contact Current(AC)-Max |
8 A
|
8 A
|
Contact Current(DC)-Max |
8 A
|
8 A
|
Contact Resistance |
100 mΩ
|
100 mΩ
|
Contact Voltage(AC)-Max |
400 V
|
400 V
|
Contact/Output Supply Type |
AC
|
AC
|
Dielectric Strength Between Coil and Contacts |
4000 Vrms
|
4000 Vrms
|
Dielectric Strength Between Open Contacts |
1500 Vrms
|
1500 Vrms
|
End Contact Material |
SILVER TIN OXIDE
|
SILVER TIN OXIDE
|
Input Switching Control Type |
Random
|
Random
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Packing Method |
BOX; TUBE
|
BOX; TUBE
|
Physical Dimension |
55mm x 16.5mm x 16.5mm
|
55mm x 16.51mm x 16.5mm
|
Reference Standard |
CCC; CUL; TUV; UL; VDE
|
CCC; CUL; TUV; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
5 FORM A, 1 FORM B
|
4 FORM A, 2 FORM B
|
Relay Function |
6PST
|
6PST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Sealing |
RT3
|
RT3
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.002999745999491999 inch
|
0.002999745999491999 inch
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Weight |
30 g
|
30 g
|
Base Number Matches |
2
|
2
|
|
|
|